



TFAS0402R2002F-T10 | |
|---|---|
DigiKey Part Number | 4463-TFAS0402R2002F-T10TR-ND - Tape & Reel (TR) 4463-TFAS0402R2002F-T10CT-ND - Cut Tape (CT) 4463-TFAS0402R2002F-T10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFAS0402R2002F-T10 |
Description | RES 20000 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20000 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings 7C1 RoHS w/out Exemption (100% Pb-Free) |
Tolerance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Power (Watts) | Height - Seated (Max) 0.014" (0.35mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 0,64700 Kč | 6,47 Kč |
| 25 | 0,48400 Kč | 12,10 Kč |
| 50 | 0,39200 Kč | 19,60 Kč |
| 100 | 0,32330 Kč | 32,33 Kč |
| 250 | 0,25192 Kč | 62,98 Kč |
| 500 | 0,21230 Kč | 106,15 Kč |
| 1 000 | 0,18103 Kč | 181,03 Kč |
| 5 000 | 0,13164 Kč | 658,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,11738 Kč | 1 173,80 Kč |
| 20 000 | 0,10609 Kč | 2 121,80 Kč |
| 30 000 | 0,10060 Kč | 3 018,00 Kč |
| 50 000 | 0,09465 Kč | 4 732,50 Kč |
| 70 000 | 0,09126 Kč | 6 388,20 Kč |
| 100 000 | 0,08804 Kč | 8 804,00 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |

