



TFAS0402R2001F-T10 | |
|---|---|
DigiKey Part Number | 4463-TFAS0402R2001F-T10TR-ND - Tape & Reel (TR) 4463-TFAS0402R2001F-T10CT-ND - Cut Tape (CT) 4463-TFAS0402R2001F-T10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFAS0402R2001F-T10 |
Description | RES 2000 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2000 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings 7C1 RoHS w/out Exemption (100% Pb-Free) |
Tolerance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Power (Watts) | Height - Seated (Max) 0.014" (0.35mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,65100 Kč | 6,51 Kč |
| 25 | 0,48720 Kč | 12,18 Kč |
| 50 | 0,39480 Kč | 19,74 Kč |
| 100 | 0,32550 Kč | 32,55 Kč |
| 250 | 0,25364 Kč | 63,41 Kč |
| 500 | 0,21376 Kč | 106,88 Kč |
| 1 000 | 0,18226 Kč | 182,26 Kč |
| 5 000 | 0,13254 Kč | 662,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,11818 Kč | 1 181,80 Kč |
| 20 000 | 0,10682 Kč | 2 136,40 Kč |
| 30 000 | 0,10129 Kč | 3 038,70 Kč |
| 50 000 | 0,09530 Kč | 4 765,00 Kč |
| 70 000 | 0,09188 Kč | 6 431,60 Kč |
| 100 000 | 0,08865 Kč | 8 865,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

