

TFAS0402R1101F-T10 | |
|---|---|
DigiKey Part Number | 4463-TFAS0402R1101F-T10TR-ND - Tape & Reel (TR) 4463-TFAS0402R1101F-T10CT-ND - Cut Tape (CT) 4463-TFAS0402R1101F-T10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFAS0402R1101F-T10 |
Description | RES 1100 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1100 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | 7C1 RoHS w/out Exemption (100% Pb-Free) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 0,45800 Kč | 4,58 Kč |
| 25 | 0,34160 Kč | 8,54 Kč |
| 50 | 0,27500 Kč | 13,75 Kč |
| 100 | 0,22080 Kč | 22,08 Kč |
| 250 | 0,16996 Kč | 42,49 Kč |
| 500 | 0,14164 Kč | 70,82 Kč |
| 1 000 | 0,11894 Kč | 118,94 Kč |
| 5 000 | 0,08382 Kč | 419,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,07368 Kč | 736,80 Kč |
| 20 000 | 0,06567 Kč | 1 313,40 Kč |
| 30 000 | 0,06177 Kč | 1 853,10 Kč |
| 50 000 | 0,05756 Kč | 2 878,00 Kč |
| 70 000 | 0,05515 Kč | 3 860,50 Kč |
| 100 000 | 0,05288 Kč | 5 288,00 Kč |
| 120 000 | 0,05182 Kč | 6 218,40 Kč |
| 240 000 | 0,04832 Kč | 11 596,80 Kč |
| 250 000 | 0,04814 Kč | 12 035,00 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

