
TFA0402R8871F-T10 | |
|---|---|
DigiKey Part Number | 4463-TFA0402R8871F-T10TR-ND - Tape & Reel (TR) 4463-TFA0402R8871F-T10CT-ND - Cut Tape (CT) 4463-TFA0402R8871F-T10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFA0402R8871F-T10 |
Description | RES 8870 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8.87 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 0,58400 Kč | 5,84 Kč |
| 25 | 0,43360 Kč | 10,84 Kč |
| 50 | 0,35040 Kč | 17,52 Kč |
| 100 | 0,28570 Kč | 28,57 Kč |
| 250 | 0,22192 Kč | 55,48 Kč |
| 500 | 0,18562 Kč | 92,81 Kč |
| 1 000 | 0,15746 Kč | 157,46 Kč |
| 5 000 | 0,11316 Kč | 565,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,10036 Kč | 1 003,60 Kč |
| 20 000 | 0,09022 Kč | 1 804,40 Kč |
| 30 000 | 0,08530 Kč | 2 559,00 Kč |
| 50 000 | 0,07997 Kč | 3 998,50 Kč |
| 70 000 | 0,07692 Kč | 5 384,40 Kč |
| 100 000 | 0,07404 Kč | 7 404,00 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |

