
TFA0402R1003J-T10 | |
|---|---|
DigiKey Part Number | 4463-TFA0402R1003J-T10TR-ND - Tape & Reel (TR) 4463-TFA0402R1003J-T10CT-ND - Cut Tape (CT) 4463-TFA0402R1003J-T10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFA0402R1003J-T10 |
Description | RES 0.1 MOHMS 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.1 MOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 0,52600 Kč | 5,26 Kč |
| 25 | 0,38720 Kč | 9,68 Kč |
| 50 | 0,31160 Kč | 15,58 Kč |
| 100 | 0,25260 Kč | 25,26 Kč |
| 250 | 0,19620 Kč | 49,05 Kč |
| 500 | 0,16376 Kč | 81,88 Kč |
| 1 000 | 0,13851 Kč | 138,51 Kč |
| 5 000 | 0,09868 Kč | 493,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,08725 Kč | 872,50 Kč |
| 20 000 | 0,07819 Kč | 1 563,80 Kč |
| 30 000 | 0,07379 Kč | 2 213,70 Kč |
| 50 000 | 0,06903 Kč | 3 451,50 Kč |
| 70 000 | 0,06631 Kč | 4 641,70 Kč |
| 100 000 | 0,06374 Kč | 6 374,00 Kč |
| 120 000 | 0,06254 Kč | 7 504,80 Kč |
| 240 000 | 0,05858 Kč | 14 059,20 Kč |
| 250 000 | 0,05837 Kč | 14 592,50 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |

