



D1WRL2512L4R002F-T4 | |
|---|---|
DigiKey Part Number | 4463-D1WRL2512L4R002F-T4TR-ND - Tape & Reel (TR) 4463-D1WRL2512L4R002F-T4CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | D1WRL2512L4R002F-T4 |
Description | RES 0.002 OHM 1% 1/2W 2512 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 mOhms ±1% 0.5W, 1/2W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Current Sense, Flame Retardant Coating, Moisture Resistant, Safety Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Current Sense, Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,40000 Kč | 29,40 Kč |
| 10 | 19,27600 Kč | 192,76 Kč |
| 25 | 16,52960 Kč | 413,24 Kč |
| 50 | 14,81620 Kč | 740,81 Kč |
| 100 | 13,35470 Kč | 1 335,47 Kč |
| 250 | 11,75552 Kč | 2 938,88 Kč |
| 500 | 10,75392 Kč | 5 376,96 Kč |
| 1 000 | 9,90329 Kč | 9 903,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 8,56629 Kč | 34 265,16 Kč |
| 8 000 | 8,04478 Kč | 64 358,24 Kč |
| 12 000 | 7,77701 Kč | 93 324,12 Kč |
| 20 000 | 7,47416 Kč | 149 483,20 Kč |
| 28 000 | 7,43592 Kč | 208 205,76 Kč |
| Unit Price without VAT: | 29,40000 Kč |
|---|---|
| Unit Price with VAT: | 35,57400 Kč |

