



D1WRL1206L4R050D-T5 | |
|---|---|
DigiKey Part Number | 4463-D1WRL1206L4R050D-T5TR-ND - Tape & Reel (TR) 4463-D1WRL1206L4R050D-T5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | D1WRL1206L4R050D-T5 |
Description | RES 0.05 OHM 0.5% 1/2W 1206 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±0.5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Current Sense, Flame Retardant Coating, Moisture Resistant, Safety Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Current Sense, Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 Kč | 17,64 Kč |
| 10 | 11,44400 Kč | 114,44 Kč |
| 25 | 9,76000 Kč | 244,00 Kč |
| 50 | 8,70580 Kč | 435,29 Kč |
| 100 | 7,80920 Kč | 780,92 Kč |
| 250 | 6,82520 Kč | 1 706,30 Kč |
| 500 | 6,20994 Kč | 3 104,97 Kč |
| 1 000 | 5,68668 Kč | 5 686,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,75538 Kč | 23 776,90 Kč |
| 10 000 | 4,45103 Kč | 44 510,30 Kč |
| 15 000 | 4,29473 Kč | 64 420,95 Kč |
| 25 000 | 4,11796 Kč | 102 949,00 Kč |
| 35 000 | 4,01265 Kč | 140 442,75 Kč |
| 50 000 | 3,98437 Kč | 199 218,50 Kč |
| Unit Price without VAT: | 17,64000 Kč |
|---|---|
| Unit Price with VAT: | 21,34440 Kč |

