



D1WRL1206L4R020D-T5 | |
|---|---|
DigiKey Part Number | 4463-D1WRL1206L4R020D-T5TR-ND - Tape & Reel (TR) 4463-D1WRL1206L4R020D-T5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | D1WRL1206L4R020D-T5 |
Description | RES 0.02 OHM 0.5% 1/2W 1206 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±0.5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Current Sense, Flame Retardant Coating, Moisture Resistant, Safety Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Current Sense, Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 4,68300 Kč | 46,83 Kč |
| 25 | 3,96440 Kč | 99,11 Kč |
| 50 | 3,50660 Kč | 175,33 Kč |
| 100 | 3,12240 Kč | 312,24 Kč |
| 250 | 2,69784 Kč | 674,46 Kč |
| 500 | 2,43282 Kč | 1 216,41 Kč |
| 1 000 | 2,20689 Kč | 2 206,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,80457 Kč | 9 022,85 Kč |
| 10 000 | 1,67306 Kč | 16 730,60 Kč |
| 15 000 | 1,60549 Kč | 24 082,35 Kč |
| 25 000 | 1,52908 Kč | 38 227,00 Kč |
| 35 000 | 1,48356 Kč | 51 924,60 Kč |
| 50 000 | 1,43908 Kč | 71 954,00 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |

