



D1WRL1206L4R010D-T5 | |
|---|---|
DigiKey Part Number | 4463-D1WRL1206L4R010D-T5TR-ND - Tape & Reel (TR) 4463-D1WRL1206L4R010D-T5CT-ND - Cut Tape (CT) 4463-D1WRL1206L4R010D-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D1WRL1206L4R010D-T5 |
Description | RES 0.01 OHM 0.5% 1/2W 1206 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±0.5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Current Sense, Flame Retardant Coating, Moisture Resistant, Safety Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Current Sense, Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 4,53600 Kč | 45,36 Kč |
| 25 | 3,83000 Kč | 95,75 Kč |
| 50 | 3,39320 Kč | 169,66 Kč |
| 100 | 3,01950 Kč | 301,95 Kč |
| 250 | 2,60880 Kč | 652,20 Kč |
| 500 | 2,35094 Kč | 1 175,47 Kč |
| 1 000 | 2,13214 Kč | 2 132,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,74212 Kč | 8 710,60 Kč |
| 10 000 | 1,61458 Kč | 16 145,80 Kč |
| 15 000 | 1,54906 Kč | 23 235,90 Kč |
| 25 000 | 1,47498 Kč | 36 874,50 Kč |
| 35 000 | 1,43082 Kč | 50 078,70 Kč |
| 50 000 | 1,38767 Kč | 69 383,50 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |

