



D1WRL1206L4R005F-T5 | |
|---|---|
DigiKey Part Number | 4463-D1WRL1206L4R005F-T5TR-ND - Tape & Reel (TR) 4463-D1WRL1206L4R005F-T5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | D1WRL1206L4R005F-T5 |
Description | RES 0.005 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Current Sense, Flame Retardant Coating, Moisture Resistant, Safety Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Current Sense, Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 10 | 10,85600 Kč | 108,56 Kč |
| 25 | 9,25600 Kč | 231,40 Kč |
| 50 | 8,25220 Kč | 412,61 Kč |
| 100 | 7,39760 Kč | 739,76 Kč |
| 250 | 6,46152 Kč | 1 615,38 Kč |
| 500 | 5,87524 Kč | 2 937,62 Kč |
| 1 000 | 5,37717 Kč | 5 377,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,49072 Kč | 22 453,60 Kč |
| 10 000 | 4,20101 Kč | 42 010,10 Kč |
| 15 000 | 4,05221 Kč | 60 783,15 Kč |
| 25 000 | 3,88392 Kč | 97 098,00 Kč |
| 35 000 | 3,78365 Kč | 132 427,75 Kč |
| 50 000 | 3,74027 Kč | 187 013,50 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |

