



D1WRL1206L4R001F-T5 | |
|---|---|
DigiKey Part Number | 4463-D1WRL1206L4R001F-T5TR-ND - Tape & Reel (TR) 4463-D1WRL1206L4R001F-T5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | D1WRL1206L4R001F-T5 |
Description | RES 0.001 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Current Sense, Flame Retardant Coating, Moisture Resistant, Safety Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Current Sense, Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,52000 Kč | 23,52 Kč |
| 10 | 15,32900 Kč | 153,29 Kč |
| 25 | 13,12800 Kč | 328,20 Kč |
| 50 | 11,73780 Kč | 586,89 Kč |
| 100 | 10,55780 Kč | 1 055,78 Kč |
| 250 | 9,26432 Kč | 2 316,08 Kč |
| 500 | 8,45506 Kč | 4 227,53 Kč |
| 1 000 | 7,76716 Kč | 7 767,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 6,54260 Kč | 32 713,00 Kč |
| 10 000 | 6,14246 Kč | 61 424,60 Kč |
| 15 000 | 5,93702 Kč | 89 055,30 Kč |
| 25 000 | 5,70461 Kč | 142 615,25 Kč |
| 35 000 | 5,66159 Kč | 198 155,65 Kč |
| Unit Price without VAT: | 23,52000 Kč |
|---|---|
| Unit Price with VAT: | 28,45920 Kč |

