



D1MPC1206QR020FF-T5 | |
|---|---|
DigiKey Part Number | 4463-D1MPC1206QR020FF-T5TR-ND - Tape & Reel (TR) 4463-D1MPC1206QR020FF-T5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | D1MPC1206QR020FF-T5 |
Description | RES 0.02 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,84000 Kč | 5,84 Kč |
| 10 | 3,77500 Kč | 37,75 Kč |
| 25 | 3,18680 Kč | 79,67 Kč |
| 50 | 2,81540 Kč | 140,77 Kč |
| 100 | 2,50270 Kč | 250,27 Kč |
| 250 | 2,15728 Kč | 539,32 Kč |
| 500 | 1,94082 Kč | 970,41 Kč |
| 1 000 | 1,75666 Kč | 1 756,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,42902 Kč | 7 145,10 Kč |
| 10 000 | 1,32186 Kč | 13 218,60 Kč |
| 15 000 | 1,26683 Kč | 19 002,45 Kč |
| 25 000 | 1,20456 Kč | 30 114,00 Kč |
| 35 000 | 1,16745 Kč | 40 860,75 Kč |
| 50 000 | 1,13120 Kč | 56 560,00 Kč |
| Unit Price without VAT: | 5,84000 Kč |
|---|---|
| Unit Price with VAT: | 7,06640 Kč |

