



D1MPC1206DR003FF-T5 | |
|---|---|
DigiKey Part Number | 4463-D1MPC1206DR003FF-T5TR-ND - Tape & Reel (TR) 4463-D1MPC1206DR003FF-T5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | D1MPC1206DR003FF-T5 |
Description | RES 0.003 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,13000 Kč | 8,13 Kč |
| 10 | 5,21400 Kč | 52,14 Kč |
| 25 | 4,42120 Kč | 110,53 Kč |
| 50 | 3,91660 Kč | 195,83 Kč |
| 100 | 3,48700 Kč | 348,70 Kč |
| 250 | 3,01820 Kč | 754,55 Kč |
| 500 | 2,72414 Kč | 1 362,07 Kč |
| 1 000 | 2,47430 Kč | 2 474,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,02916 Kč | 10 145,80 Kč |
| 10 000 | 1,88361 Kč | 18 836,10 Kč |
| 15 000 | 1,80885 Kč | 27 132,75 Kč |
| 25 000 | 1,72430 Kč | 43 107,50 Kč |
| 35 000 | 1,67390 Kč | 58 586,50 Kč |
| 50 000 | 1,62469 Kč | 81 234,50 Kč |
| Unit Price without VAT: | 8,13000 Kč |
|---|---|
| Unit Price with VAT: | 9,83730 Kč |

