



D1MPC0805DR005FF-T5 | |
|---|---|
DigiKey Part Number | 4463-D1MPC0805DR005FF-T5TR-ND - Tape & Reel (TR) 4463-D1MPC0805DR005FF-T5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | D1MPC0805DR005FF-T5 |
Description | RES 0.005 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,84000 Kč | 4,84 Kč |
| 10 | 3,01000 Kč | 30,10 Kč |
| 25 | 2,54280 Kč | 63,57 Kč |
| 50 | 2,24400 Kč | 112,20 Kč |
| 100 | 1,98920 Kč | 198,92 Kč |
| 250 | 1,71012 Kč | 427,53 Kč |
| 500 | 1,53538 Kč | 767,69 Kč |
| 1 000 | 1,38635 Kč | 1 386,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,12125 Kč | 5 606,25 Kč |
| 10 000 | 1,03452 Kč | 10 345,20 Kč |
| 15 000 | 0,98997 Kč | 14 849,55 Kč |
| 25 000 | 0,93957 Kč | 23 489,25 Kč |
| 35 000 | 0,90954 Kč | 31 833,90 Kč |
| 50 000 | 0,88021 Kč | 44 010,50 Kč |
| 60 000 | 0,86614 Kč | 51 968,40 Kč |
| 120 000 | 0,81784 Kč | 98 140,80 Kč |
| 125 000 | 0,81524 Kč | 101 905,00 Kč |
| Unit Price without VAT: | 4,84000 Kč |
|---|---|
| Unit Price with VAT: | 5,85640 Kč |

