



D1MPC0805DR003FF-T5 | |
|---|---|
DigiKey Part Number | 4463-D1MPC0805DR003FF-T5TR-ND - Tape & Reel (TR) 4463-D1MPC0805DR003FF-T5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | D1MPC0805DR003FF-T5 |
Description | RES 0.003 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,09000 Kč | 7,09 Kč |
| 10 | 4,52600 Kč | 45,26 Kč |
| 25 | 3,82080 Kč | 95,52 Kč |
| 50 | 3,38280 Kč | 169,14 Kč |
| 100 | 3,00940 Kč | 300,94 Kč |
| 250 | 2,60028 Kč | 650,07 Kč |
| 500 | 2,34332 Kč | 1 171,66 Kč |
| 1 000 | 2,12518 Kč | 2 125,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,73651 Kč | 8 682,55 Kč |
| 10 000 | 1,60944 Kč | 16 094,40 Kč |
| 15 000 | 1,54417 Kč | 23 162,55 Kč |
| 25 000 | 1,47034 Kč | 36 758,50 Kč |
| 35 000 | 1,42635 Kč | 49 922,25 Kč |
| 50 000 | 1,38338 Kč | 69 169,00 Kč |
| Unit Price without VAT: | 7,09000 Kč |
|---|---|
| Unit Price with VAT: | 8,57890 Kč |

