



D1MPC0603RR003FF-T5 | |
|---|---|
DigiKey Part Number | 4463-D1MPC0603RR003FF-T5TR-ND - Tape & Reel (TR) 4463-D1MPC0603RR003FF-T5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | D1MPC0603RR003FF-T5 |
Description | RES 0.003 OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 mOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,76000 Kč | 8,76 Kč |
| 10 | 5,65200 Kč | 56,52 Kč |
| 25 | 4,79680 Kč | 119,92 Kč |
| 50 | 4,25040 Kč | 212,52 Kč |
| 100 | 3,78940 Kč | 378,94 Kč |
| 250 | 3,28264 Kč | 820,66 Kč |
| 500 | 2,96482 Kč | 1 482,41 Kč |
| 1 000 | 2,69516 Kč | 2 695,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,21477 Kč | 11 073,85 Kč |
| 10 000 | 2,05771 Kč | 20 577,10 Kč |
| 15 000 | 1,97702 Kč | 29 655,30 Kč |
| 25 000 | 1,88577 Kč | 47 144,25 Kč |
| 35 000 | 1,83140 Kč | 64 099,00 Kč |
| 50 000 | 1,77829 Kč | 88 914,50 Kč |
| Unit Price without VAT: | 8,76000 Kč |
|---|---|
| Unit Price with VAT: | 10,59960 Kč |

