



D1MPC0603DR015FF-T5 | |
|---|---|
DigiKey Part Number | 4463-D1MPC0603DR015FF-T5TR-ND - Tape & Reel (TR) 4463-D1MPC0603DR015FF-T5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | D1MPC0603DR015FF-T5 |
Description | RES 0.015 OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15 mOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,84000 Kč | 5,84 Kč |
| 10 | 3,69100 Kč | 36,91 Kč |
| 25 | 3,12000 Kč | 78,00 Kč |
| 50 | 2,75700 Kč | 137,85 Kč |
| 100 | 2,45050 Kč | 245,05 Kč |
| 250 | 2,11140 Kč | 527,85 Kč |
| 500 | 1,89910 Kč | 949,55 Kč |
| 1 000 | 1,71849 Kč | 1 718,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,39728 Kč | 6 986,40 Kč |
| 10 000 | 1,29221 Kč | 12 922,10 Kč |
| 15 000 | 1,23823 Kč | 18 573,45 Kč |
| 25 000 | 1,17718 Kč | 29 429,50 Kč |
| 35 000 | 1,14079 Kč | 39 927,65 Kč |
| 50 000 | 1,10525 Kč | 55 262,50 Kč |
| Unit Price without VAT: | 5,84000 Kč |
|---|---|
| Unit Price with VAT: | 7,06640 Kč |

