



D1MPC0402RR015FF-T10 | |
|---|---|
DigiKey Part Number | 4463-D1MPC0402RR015FF-T10TR-ND - Tape & Reel (TR) 4463-D1MPC0402RR015FF-T10CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | D1MPC0402RR015FF-T10 |
Description | RES 0.015 OHM 1% 1/3W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15 mOhms ±1% 0.333W, 1/3W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Height - Seated (Max) | 0.013" (0.33mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 4,55700 Kč | 45,57 Kč |
| 25 | 3,85520 Kč | 96,38 Kč |
| 50 | 3,41000 Kč | 170,50 Kč |
| 100 | 3,03420 Kč | 303,42 Kč |
| 250 | 2,62224 Kč | 655,56 Kč |
| 500 | 2,36354 Kč | 1 181,77 Kč |
| 1 000 | 2,14348 Kč | 2 143,48 Kč |
| 5 000 | 1,75149 Kč | 8 757,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,62336 Kč | 16 233,60 Kč |
| 20 000 | 1,51452 Kč | 30 290,40 Kč |
| 30 000 | 1,45863 Kč | 43 758,90 Kč |
| 50 000 | 1,39540 Kč | 69 770,00 Kč |
| 70 000 | 1,35773 Kč | 95 041,10 Kč |
| 100 000 | 1,32093 Kč | 132 093,00 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |

