



D1MPC0402RR010FF-T10 | |
|---|---|
DigiKey Part Number | 4463-D1MPC0402RR010FF-T10TR-ND - Tape & Reel (TR) 4463-D1MPC0402RR010FF-T10CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | D1MPC0402RR010FF-T10 |
Description | RES 0.01 OHM 1% 1/3W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 0.333W, 1/3W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.013" (0.33mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 3,80100 Kč | 38,01 Kč |
| 25 | 3,20000 Kč | 80,00 Kč |
| 50 | 2,83060 Kč | 141,53 Kč |
| 100 | 2,51350 Kč | 251,35 Kč |
| 250 | 2,16700 Kč | 541,75 Kč |
| 500 | 1,94988 Kč | 974,94 Kč |
| 1 000 | 1,76488 Kč | 1 764,88 Kč |
| 5 000 | 1,43559 Kč | 7 177,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,32791 Kč | 13 279,10 Kč |
| 20 000 | 1,23644 Kč | 24 728,80 Kč |
| 30 000 | 1,18946 Kč | 35 683,80 Kč |
| 50 000 | 1,13632 Kč | 56 816,00 Kč |
| 70 000 | 1,10465 Kč | 77 325,50 Kč |
| 100 000 | 1,07373 Kč | 107 373,00 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |

