



D1MPC0402RR005FF-T10 | |
|---|---|
DigiKey Part Number | 4463-D1MPC0402RR005FF-T10TR-ND - Tape & Reel (TR) 4463-D1MPC0402RR005FF-T10CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | D1MPC0402RR005FF-T10 |
Description | RES 0.005 OHM 1% 1/3W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 0.333W, 1/3W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.022" W (1.00mm x 0.55mm) |
Tolerance | Height - Seated (Max) 0.013" (0.33mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,09000 Kč | 7,09 Kč |
| 10 | 4,52600 Kč | 45,26 Kč |
| 25 | 3,82920 Kč | 95,73 Kč |
| 50 | 3,38700 Kč | 169,35 Kč |
| 100 | 3,01360 Kč | 301,36 Kč |
| 250 | 2,60444 Kč | 651,11 Kč |
| 500 | 2,34750 Kč | 1 173,75 Kč |
| 1 000 | 2,12893 Kč | 2 128,93 Kč |
| 5 000 | 1,73960 Kč | 8 698,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,61234 Kč | 16 123,40 Kč |
| 20 000 | 1,50424 Kč | 30 084,80 Kč |
| 30 000 | 1,44873 Kč | 43 461,90 Kč |
| 50 000 | 1,38593 Kč | 69 296,50 Kč |
| 70 000 | 1,34852 Kč | 94 396,40 Kč |
| 100 000 | 1,31197 Kč | 131 197,00 Kč |
| Unit Price without VAT: | 7,09000 Kč |
|---|---|
| Unit Price with VAT: | 8,57890 Kč |

