



D1MPAB2512QR024FA-T4 | |
|---|---|
DigiKey Part Number | 4463-D1MPAB2512QR024FA-T4TR-ND - Tape & Reel (TR) 4463-D1MPAB2512QR024FA-T4CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | D1MPAB2512QR024FA-T4 |
Description | RES 0.024 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 24 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Current Sense, Flame Retardant Coating, Moisture Resistant, Safety Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Current Sense, Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,59000 Kč | 16,59 Kč |
| 10 | 10,68800 Kč | 106,88 Kč |
| 25 | 9,11320 Kč | 227,83 Kč |
| 50 | 8,12620 Kč | 406,31 Kč |
| 100 | 7,28630 Kč | 728,63 Kč |
| 250 | 6,36240 Kč | 1 590,60 Kč |
| 500 | 5,78494 Kč | 2 892,47 Kč |
| 1 000 | 5,29360 Kč | 5 293,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,52171 Kč | 18 086,84 Kč |
| 8 000 | 4,22052 Kč | 33 764,16 Kč |
| 12 000 | 4,06586 Kč | 48 790,32 Kč |
| 20 000 | 3,89093 Kč | 77 818,60 Kč |
| 28 000 | 3,78668 Kč | 106 027,04 Kč |
| 40 000 | 3,68485 Kč | 147 394,00 Kč |
| Unit Price without VAT: | 16,59000 Kč |
|---|---|
| Unit Price with VAT: | 20,07390 Kč |

