

D1LPC0402CJUMPF-T10 | |
|---|---|
DigiKey Part Number | 4463-D1LPC0402CJUMPF-T10TR-ND - Tape & Reel (TR) 4463-D1LPC0402CJUMPF-T10CT-ND - Cut Tape (CT) 4463-D1LPC0402CJUMPF-T10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D1LPC0402CJUMPF-T10 |
Description | RES 0 OHM JUMPER 1% 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Current Sense, Flame Retardant Coating, Moisture Resistant, Safety Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Anti-Sulfur, Current Sense, Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.018" (0.45mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 1,20700 Kč | 12,07 Kč |
| 25 | 1,00720 Kč | 25,18 Kč |
| 50 | 0,88640 Kč | 44,32 Kč |
| 100 | 0,78020 Kč | 78,02 Kč |
| 250 | 0,66496 Kč | 166,24 Kč |
| 500 | 0,59172 Kč | 295,86 Kč |
| 1 000 | 0,52972 Kč | 529,72 Kč |
| 5 000 | 0,41907 Kč | 2 095,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,38287 Kč | 3 828,70 Kč |
| 20 000 | 0,35210 Kč | 7 042,00 Kč |
| 30 000 | 0,33629 Kč | 10 088,70 Kč |
| 50 000 | 0,31840 Kč | 15 920,00 Kč |
| 70 000 | 0,30774 Kč | 21 541,80 Kč |
| 100 000 | 0,29733 Kč | 29 733,00 Kč |
| 120 000 | 0,29234 Kč | 35 080,80 Kč |
| 240 000 | 0,27519 Kč | 66 045,60 Kč |
| 250 000 | 0,27427 Kč | 68 567,50 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

