



D1LPC0100CJUMPFD-T20 | |
|---|---|
DigiKey Part Number | 4463-D1LPC0100CJUMPFD-T20TR-ND - Tape & Reel (TR) 4463-D1LPC0100CJUMPFD-T20CT-ND - Cut Tape (CT) 4463-D1LPC0100CJUMPFD-T20DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D1LPC0100CJUMPFD-T20 |
Description | RES 0 OHM JUMPER 1% 01005 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 01005 (0402 Metric) Anti-Sulfur, Current Sense, Flame Retardant Coating, Moisture Resistant, Safety Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Composition | ||
Features | Anti-Sulfur, Current Sense, Flame Retardant Coating, Moisture Resistant, Safety | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 1,57500 Kč | 15,75 Kč |
| 25 | 1,21800 Kč | 30,45 Kč |
| 50 | 1,02480 Kč | 51,24 Kč |
| 100 | 0,86930 Kč | 86,93 Kč |
| 250 | 0,71560 Kč | 178,90 Kč |
| 500 | 0,62658 Kč | 313,29 Kč |
| 1 000 | 0,55645 Kč | 556,45 Kč |
| 5 000 | 0,44440 Kč | 2 222,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,38596 Kč | 7 719,20 Kč |
| 40 000 | 0,36539 Kč | 14 615,60 Kč |
| 60 000 | 0,35536 Kč | 21 321,60 Kč |
| 100 000 | 0,34448 Kč | 34 448,00 Kč |
| 140 000 | 0,33826 Kč | 47 356,40 Kč |
| 200 000 | 0,33237 Kč | 66 474,00 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |

