



D1CSA5931M0M50F-T15 | |
|---|---|
DigiKey Part Number | 4463-D1CSA5931M0M50F-T15TR-ND - Tape & Reel (TR) 4463-D1CSA5931M0M50F-T15CT-ND - Cut Tape (CT) 4463-D1CSA5931M0M50F-T15DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D1CSA5931M0M50F-T15 |
Description | RES 0.0005 OHM 1% 8W 5931 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.5 mOhms ±1% 8W Chip Resistor Nonstandard Anti-Sulfur, Current Sense, Moisture Resistant, Safety Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Current Sense, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Size / Dimension | 0.591" L x 0.305" W (15.00mm x 7.75mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,31000 Kč | 26,31 Kč |
| 10 | 17,11400 Kč | 171,14 Kč |
| 25 | 15,00440 Kč | 375,11 Kč |
| 50 | 13,79620 Kč | 689,81 Kč |
| 100 | 12,83630 Kč | 1 283,63 Kč |
| 250 | 11,86124 Kč | 2 965,31 Kč |
| 500 | 11,29628 Kč | 5 648,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 10,62745 Kč | 15 941,17 Kč |
| 3 000 | 10,31415 Kč | 30 942,45 Kč |
| 4 500 | 10,16130 Kč | 45 725,85 Kč |
| 7 500 | 9,99555 Kč | 74 966,62 Kč |
| 10 500 | 9,90066 Kč | 103 956,93 Kč |
| 15 000 | 9,81080 Kč | 147 162,00 Kč |
| 18 000 | 9,76878 Kč | 175 838,04 Kč |
| Unit Price without VAT: | 26,31000 Kč |
|---|---|
| Unit Price with VAT: | 31,83510 Kč |

