



D1CSA5931M0M30F-T15 | |
|---|---|
DigiKey Part Number | 4463-D1CSA5931M0M30F-T15TR-ND - Tape & Reel (TR) 4463-D1CSA5931M0M30F-T15CT-ND - Cut Tape (CT) 4463-D1CSA5931M0M30F-T15DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D1CSA5931M0M30F-T15 |
Description | RES 0.0003 OHM 1% 10W 5931 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.3 mOhms ±1% 10W Chip Resistor Nonstandard Anti-Sulfur, Current Sense, Moisture Resistant, Safety Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Current Sense, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Size / Dimension | 0.591" L x 0.305" W (15.00mm x 7.75mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,52000 Kč | 26,52 Kč |
| 10 | 17,17700 Kč | 171,77 Kč |
| 25 | 15,08040 Kč | 377,01 Kč |
| 50 | 13,86360 Kč | 693,18 Kč |
| 100 | 12,89940 Kč | 1 289,94 Kč |
| 250 | 11,92104 Kč | 2 980,26 Kč |
| 500 | 11,35438 Kč | 5 677,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 10,68343 Kč | 16 025,14 Kč |
| 3 000 | 10,36916 Kč | 31 107,48 Kč |
| 4 500 | 10,21585 Kč | 45 971,32 Kč |
| 7 500 | 10,04961 Kč | 75 372,07 Kč |
| 10 500 | 9,95438 Kč | 104 520,99 Kč |
| 15 000 | 9,86423 Kč | 147 963,45 Kč |
| 18 000 | 9,82211 Kč | 176 797,98 Kč |
| Unit Price without VAT: | 26,52000 Kč |
|---|---|
| Unit Price with VAT: | 32,08920 Kč |

