



D1CSA5931FR001F-T15 | |
|---|---|
DigiKey Part Number | 4463-D1CSA5931FR001F-T15TR-ND - Tape & Reel (TR) 4463-D1CSA5931FR001F-T15CT-ND - Cut Tape (CT) 4463-D1CSA5931FR001F-T15DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D1CSA5931FR001F-T15 |
Description | RES 0.001 OHM 1% 10W 5931 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±1% 10W Chip Resistor Nonstandard Anti-Sulfur, Current Sense, Moisture Resistant, Safety Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Current Sense, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Size / Dimension | 0.591" L x 0.305" W (15.00mm x 7.75mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,62000 Kč | 25,62 Kč |
| 10 | 16,44100 Kč | 164,41 Kč |
| 25 | 14,36280 Kč | 359,07 Kč |
| 50 | 13,16580 Kč | 658,29 Kč |
| 100 | 12,21450 Kč | 1 221,45 Kč |
| 250 | 11,24904 Kč | 2 812,26 Kč |
| 500 | 10,69050 Kč | 5 345,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 10,02921 Kč | 15 043,82 Kč |
| 3 000 | 9,71927 Kč | 29 157,81 Kč |
| 4 500 | 9,56809 Kč | 43 056,40 Kč |
| 7 500 | 9,40425 Kč | 70 531,88 Kč |
| 10 500 | 9,31033 Kč | 97 758,47 Kč |
| 15 000 | 9,22147 Kč | 138 322,05 Kč |
| Unit Price without VAT: | 25,62000 Kč |
|---|---|
| Unit Price with VAT: | 31,00020 Kč |

