



D1CSA3921MR001F-T3 | |
|---|---|
DigiKey Part Number | 4463-D1CSA3921MR001F-T3TR-ND - Tape & Reel (TR) 4463-D1CSA3921MR001F-T3CT-ND - Cut Tape (CT) 4463-D1CSA3921MR001F-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D1CSA3921MR001F-T3 |
Description | RES 0.001 OHM 1% 7W 3921 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±1% 7W Chip Resistor Nonstandard Anti-Sulfur, Current Sense, Moisture Resistant, Safety Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Current Sense, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Size / Dimension | 0.394" L x 0.205" W (10.00mm x 5.20mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,16000 Kč | 20,16 Kč |
| 10 | 12,53600 Kč | 125,36 Kč |
| 25 | 10,81800 Kč | 270,45 Kč |
| 50 | 9,83120 Kč | 491,56 Kč |
| 100 | 9,04380 Kč | 904,38 Kč |
| 250 | 8,24632 Kč | 2 061,58 Kč |
| 500 | 7,78564 Kč | 3 892,82 Kč |
| 1 000 | 7,41880 Kč | 7 418,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,98442 Kč | 20 953,26 Kč |
| 6 000 | 6,78092 Kč | 40 685,52 Kč |
| 9 000 | 6,68166 Kč | 60 134,94 Kč |
| 15 000 | 6,57403 Kč | 98 610,45 Kč |
| 21 000 | 6,51233 Kč | 136 758,93 Kč |
| 30 000 | 6,45399 Kč | 193 619,70 Kč |
| Unit Price without VAT: | 20,16000 Kč |
|---|---|
| Unit Price with VAT: | 24,39360 Kč |

