



D1CSA3921M0M75F-T3 | |
|---|---|
DigiKey Part Number | 4463-D1CSA3921M0M75F-T3TR-ND - Tape & Reel (TR) 4463-D1CSA3921M0M75F-T3CT-ND - Cut Tape (CT) 4463-D1CSA3921M0M75F-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D1CSA3921M0M75F-T3 |
Description | RES 0.00075 OHM 1% 8W 3921 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.75 mOhms ±1% 8W Chip Resistor Nonstandard Anti-Sulfur, Current Sense, Moisture Resistant, Safety Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Current Sense, Moisture Resistant, Safety | |
Temperature Coefficient | ±70ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Size / Dimension | 0.394" L x 0.205" W (10.00mm x 5.20mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,45000 Kč | 30,45 Kč |
| 10 | 19,94800 Kč | 199,48 Kč |
| 25 | 17,57960 Kč | 439,49 Kč |
| 50 | 16,21460 Kč | 810,73 Kč |
| 100 | 15,12700 Kč | 1 512,70 Kč |
| 250 | 14,02248 Kč | 3 505,62 Kč |
| 500 | 13,38328 Kč | 6 691,64 Kč |
| 1 000 | 12,87450 Kč | 12 874,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,27151 Kč | 36 814,53 Kč |
| 6 000 | 11,98891 Kč | 71 933,46 Kč |
| 9 000 | 11,85108 Kč | 106 659,72 Kč |
| 15 000 | 11,70160 Kč | 175 524,00 Kč |
| Unit Price without VAT: | 30,45000 Kč |
|---|---|
| Unit Price with VAT: | 36,84450 Kč |

