



D1CSA3921M0M30F-T3 | |
|---|---|
DigiKey Part Number | 4463-D1CSA3921M0M30F-T3TR-ND - Tape & Reel (TR) 4463-D1CSA3921M0M30F-T3CT-ND - Cut Tape (CT) 4463-D1CSA3921M0M30F-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D1CSA3921M0M30F-T3 |
Description | RES 0.0003 OHM 1% 10W 3921 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.3 mOhms ±1% 10W Chip Resistor Nonstandard Anti-Sulfur, Current Sense, Moisture Resistant, Safety Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Current Sense, Moisture Resistant, Safety | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Size / Dimension | 0.394" L x 0.205" W (10.00mm x 5.20mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,79000 Kč | 20,79 Kč |
| 10 | 12,99800 Kč | 129,98 Kč |
| 25 | 11,22960 Kč | 280,74 Kč |
| 50 | 10,21340 Kč | 510,67 Kč |
| 100 | 9,40710 Kč | 940,71 Kč |
| 250 | 8,58988 Kč | 2 147,47 Kč |
| 500 | 8,11698 Kč | 4 058,49 Kč |
| 1 000 | 7,74091 Kč | 7 740,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,29527 Kč | 21 885,81 Kč |
| 6 000 | 7,08651 Kč | 42 519,06 Kč |
| 9 000 | 6,98463 Kč | 62 861,67 Kč |
| 15 000 | 6,87423 Kč | 103 113,45 Kč |
| 21 000 | 6,81099 Kč | 143 030,79 Kč |
| 30 000 | 6,75112 Kč | 202 533,60 Kč |
| Unit Price without VAT: | 20,79000 Kč |
|---|---|
| Unit Price with VAT: | 25,15590 Kč |

