



D1CSA3921FR003F-T3 | |
|---|---|
DigiKey Part Number | 4463-D1CSA3921FR003F-T3TR-ND - Tape & Reel (TR) 4463-D1CSA3921FR003F-T3CT-ND - Cut Tape (CT) 4463-D1CSA3921FR003F-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D1CSA3921FR003F-T3 |
Description | RES 0.003 OHM 1% 6W 3921 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 mOhms ±1% 6W Chip Resistor Nonstandard Anti-Sulfur, Current Sense, Moisture Resistant, Safety Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Current Sense, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Size / Dimension | 0.394" L x 0.205" W (10.00mm x 5.20mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,16000 Kč | 20,16 Kč |
| 10 | 12,59900 Kč | 125,99 Kč |
| 25 | 10,87680 Kč | 271,92 Kč |
| 50 | 9,88160 Kč | 494,08 Kč |
| 100 | 9,09420 Kč | 909,42 Kč |
| 250 | 8,29504 Kč | 2 073,76 Kč |
| 500 | 7,83226 Kč | 3 916,13 Kč |
| 1 000 | 7,46395 Kč | 7 463,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,02796 Kč | 21 083,88 Kč |
| 6 000 | 6,82372 Kč | 40 942,32 Kč |
| 9 000 | 6,72412 Kč | 60 517,08 Kč |
| 15 000 | 6,61608 Kč | 99 241,20 Kč |
| 21 000 | 6,55415 Kč | 137 637,15 Kč |
| 30 000 | 6,49560 Kč | 194 868,00 Kč |
| Unit Price without VAT: | 20,16000 Kč |
|---|---|
| Unit Price with VAT: | 24,39360 Kč |

