



D1CSA3921FR003F-T3 | |
|---|---|
DigiKey Part Number | 4463-D1CSA3921FR003F-T3TR-ND - Tape & Reel (TR) 4463-D1CSA3921FR003F-T3CT-ND - Cut Tape (CT) 4463-D1CSA3921FR003F-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D1CSA3921FR003F-T3 |
Description | RES 0.003 OHM 1% 6W 3921 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 mOhms ±1% 6W Chip Resistor Nonstandard Anti-Sulfur, Current Sense, Moisture Resistant, Safety Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Current Sense, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Size / Dimension | 0.394" L x 0.205" W (10.00mm x 5.20mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,16000 Kč | 19,16 Kč |
| 10 | 11,91400 Kč | 119,14 Kč |
| 25 | 10,28920 Kč | 257,23 Kč |
| 50 | 9,34620 Kč | 467,31 Kč |
| 100 | 8,60100 Kč | 860,10 Kč |
| 250 | 7,84492 Kč | 1 961,23 Kč |
| 500 | 7,40708 Kč | 3 703,54 Kč |
| 1 000 | 7,05891 Kč | 7 058,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,64654 Kč | 19 939,62 Kč |
| 6 000 | 6,45340 Kč | 38 720,40 Kč |
| 9 000 | 6,35918 Kč | 57 232,62 Kč |
| 15 000 | 6,25701 Kč | 93 855,15 Kč |
| 21 000 | 6,19849 Kč | 130 168,29 Kč |
| 30 000 | 6,14309 Kč | 184 292,70 Kč |
| Unit Price without VAT: | 19,16000 Kč |
|---|---|
| Unit Price with VAT: | 23,18360 Kč |

