



D1CSA2512MR001F-T3 | |
|---|---|
DigiKey Part Number | 4463-D1CSA2512MR001F-T3TR-ND - Tape & Reel (TR) 4463-D1CSA2512MR001F-T3CT-ND - Cut Tape (CT) 4463-D1CSA2512MR001F-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D1CSA2512MR001F-T3 |
Description | RES 0.001 OHM 1% 6W 2512 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±1% 6W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Current Sense, Moisture Resistant, Safety Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Current Sense, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.119" W (6.35mm x 3.02mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,26000 Kč | 13,26 Kč |
| 10 | 7,81000 Kč | 78,10 Kč |
| 25 | 6,60960 Kč | 165,24 Kč |
| 50 | 5,91500 Kč | 295,75 Kč |
| 100 | 5,36560 Kč | 536,56 Kč |
| 250 | 4,80952 Kč | 1 202,38 Kč |
| 500 | 4,48786 Kč | 2 243,93 Kč |
| 1 000 | 4,23231 Kč | 4 232,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,92982 Kč | 11 789,46 Kč |
| 6 000 | 3,78819 Kč | 22 729,14 Kč |
| 9 000 | 3,71914 Kč | 33 472,26 Kč |
| 15 000 | 3,64426 Kč | 54 663,90 Kč |
| 21 000 | 3,60136 Kč | 75 628,56 Kč |
| 30 000 | 3,56080 Kč | 106 824,00 Kč |
| 36 000 | 3,54180 Kč | 127 504,80 Kč |
| Unit Price without VAT: | 13,26000 Kč |
|---|---|
| Unit Price with VAT: | 16,04460 Kč |

