



D1CSA2512M0M50F-T3 | |
|---|---|
DigiKey Part Number | 4463-D1CSA2512M0M50F-T3TR-ND - Tape & Reel (TR) 4463-D1CSA2512M0M50F-T3CT-ND - Cut Tape (CT) 4463-D1CSA2512M0M50F-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D1CSA2512M0M50F-T3 |
Description | RES 0.0005 OHM 1% 6W 2512 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.5 mOhms ±1% 6W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Current Sense, Moisture Resistant, Safety Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Current Sense, Moisture Resistant, Safety | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.119" W (6.35mm x 3.02mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,33000 Kč | 15,33 Kč |
| 10 | 9,23900 Kč | 92,39 Kč |
| 25 | 7,87000 Kč | 196,75 Kč |
| 50 | 7,07220 Kč | 353,61 Kč |
| 100 | 6,44010 Kč | 644,01 Kč |
| 250 | 5,80132 Kč | 1 450,33 Kč |
| 500 | 5,43218 Kč | 2 716,09 Kč |
| 1 000 | 5,13800 Kč | 5 138,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,79013 Kč | 14 370,39 Kč |
| 6 000 | 4,62723 Kč | 27 763,38 Kč |
| 9 000 | 4,54777 Kč | 40 929,93 Kč |
| 15 000 | 4,46161 Kč | 66 924,15 Kč |
| 21 000 | 4,41226 Kč | 92 657,46 Kč |
| 30 000 | 4,36554 Kč | 130 966,20 Kč |
| Unit Price without VAT: | 15,33000 Kč |
|---|---|
| Unit Price with VAT: | 18,54930 Kč |

