



D1CSA2512M0M30F-T2 | |
|---|---|
DigiKey Part Number | 4463-D1CSA2512M0M30F-T2TR-ND - Tape & Reel (TR) 4463-D1CSA2512M0M30F-T2CT-ND - Cut Tape (CT) 4463-D1CSA2512M0M30F-T2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D1CSA2512M0M30F-T2 |
Description | RES 0.0003 OHM 1% 5W 2512 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.3 mOhms ±1% 5W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Current Sense, Moisture Resistant, Safety Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Current Sense, Moisture Resistant, Safety | |
Temperature Coefficient | ±175ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.119" W (6.35mm x 3.02mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,43000 Kč | 17,43 Kč |
| 10 | 10,62500 Kč | 106,25 Kč |
| 25 | 9,09640 Kč | 227,41 Kč |
| 50 | 8,21440 Kč | 410,72 Kč |
| 100 | 7,51730 Kč | 751,73 Kč |
| 250 | 6,81092 Kč | 1 702,73 Kč |
| 500 | 6,40146 Kč | 3 200,73 Kč |
| 1 000 | 6,07619 Kč | 6 076,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,81739 Kč | 11 634,78 Kč |
| 4 000 | 5,61124 Kč | 22 444,96 Kč |
| 6 000 | 5,51072 Kč | 33 064,32 Kč |
| 10 000 | 5,40169 Kč | 54 016,90 Kč |
| 14 000 | 5,33928 Kč | 74 749,92 Kč |
| 20 000 | 5,28020 Kč | 105 604,00 Kč |
| Unit Price without VAT: | 17,43000 Kč |
|---|---|
| Unit Price with VAT: | 21,09030 Kč |

