



D1CSA2512FR004F-T3 | |
|---|---|
DigiKey Part Number | 4463-D1CSA2512FR004F-T3TR-ND - Tape & Reel (TR) 4463-D1CSA2512FR004F-T3CT-ND - Cut Tape (CT) 4463-D1CSA2512FR004F-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D1CSA2512FR004F-T3 |
Description | RES 0.004 OHM 1% 4W 2512 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 mOhms ±1% 4W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Current Sense, Moisture Resistant, Safety Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Current Sense, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.119" W (6.35mm x 3.02mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 10 | 9,00800 Kč | 90,08 Kč |
| 25 | 7,66000 Kč | 191,50 Kč |
| 50 | 6,87480 Kč | 343,74 Kč |
| 100 | 6,25740 Kč | 625,74 Kč |
| 250 | 5,63084 Kč | 1 407,71 Kč |
| 500 | 5,26798 Kč | 2 633,99 Kč |
| 1 000 | 4,97947 Kč | 4 979,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,63818 Kč | 13 914,54 Kč |
| 6 000 | 4,47835 Kč | 26 870,10 Kč |
| 9 000 | 4,40039 Kč | 39 603,51 Kč |
| 15 000 | 4,31586 Kč | 64 737,90 Kč |
| 21 000 | 4,26745 Kč | 89 616,45 Kč |
| 30 000 | 4,22163 Kč | 126 648,90 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |

