



D1CSA2512FR003F-T3 | |
|---|---|
DigiKey Part Number | 4463-D1CSA2512FR003F-T3TR-ND - Tape & Reel (TR) 4463-D1CSA2512FR003F-T3CT-ND - Cut Tape (CT) 4463-D1CSA2512FR003F-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D1CSA2512FR003F-T3 |
Description | RES 0.003 OHM 1% 4W 2512 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 mOhms ±1% 4W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Current Sense, Moisture Resistant, Safety Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Current Sense, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.119" W (6.35mm x 3.02mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 10 | 8,50400 Kč | 85,04 Kč |
| 25 | 7,20640 Kč | 180,16 Kč |
| 50 | 6,45900 Kč | 322,95 Kč |
| 100 | 5,86680 Kč | 586,68 Kč |
| 250 | 5,26544 Kč | 1 316,36 Kč |
| 500 | 4,91774 Kč | 2 458,87 Kč |
| 1 000 | 4,64140 Kč | 4 641,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,31446 Kč | 12 943,38 Kč |
| 6 000 | 4,16131 Kč | 24 967,86 Kč |
| 9 000 | 4,08665 Kč | 36 779,85 Kč |
| 15 000 | 4,00569 Kč | 60 085,35 Kč |
| 21 000 | 3,95930 Kč | 83 145,30 Kč |
| 30 000 | 3,91542 Kč | 117 462,60 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |

