



D1CSA2512FR002F-T3 | |
|---|---|
DigiKey Part Number | 4463-D1CSA2512FR002F-T3TR-ND - Tape & Reel (TR) 4463-D1CSA2512FR002F-T3CT-ND - Cut Tape (CT) 4463-D1CSA2512FR002F-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D1CSA2512FR002F-T3 |
Description | RES 0.002 OHM 1% 6W 2512 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 mOhms ±1% 6W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Current Sense, Moisture Resistant, Safety Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Current Sense, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.119" W (6.35mm x 3.02mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 Kč | 14,70 Kč |
| 10 | 8,75600 Kč | 87,56 Kč |
| 25 | 7,42480 Kč | 185,62 Kč |
| 50 | 6,66480 Kč | 333,24 Kč |
| 100 | 6,05790 Kč | 605,79 Kč |
| 250 | 5,44436 Kč | 1 361,09 Kč |
| 500 | 5,08950 Kč | 2 544,75 Kč |
| 1 000 | 4,80728 Kč | 4 807,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,47327 Kč | 13 419,81 Kč |
| 6 000 | 4,31684 Kč | 25 901,04 Kč |
| 9 000 | 4,24055 Kč | 38 164,95 Kč |
| 15 000 | 4,15783 Kč | 62 367,45 Kč |
| 21 000 | 4,11044 Kč | 86 319,24 Kč |
| 30 000 | 4,06559 Kč | 121 967,70 Kč |
| Unit Price without VAT: | 14,70000 Kč |
|---|---|
| Unit Price with VAT: | 17,78700 Kč |

