AA-100-24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AA-180-12

DigiKey Part Number
3193-AA-180-12-ND
Manufacturer
Manufacturer Product Number
AA-180-12
Description
12V 180W THERMOELEC ASSY AIR-AI
Customer Reference
Detailed Description
Air to Air Thermoelectric Assembly 180 W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Thermoelectric Conversion Systems Ltd
Series
Packaging
Bulk
Part Status
Active
Heat Transfer Type
Air to Air
Power - Cooling
180 W
Current
40 A
Voltage
12 V
Fan Location
Cold Side / Warm Side
Operating Temperature
-
Weight
-
Dimensions - Overall
315mm L x 200mm W x 180mm H
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Thermoelectric Conversion Systems Ltd
FREE SHIPPING for this product
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
123 023,44000 Kč23 023,44 Kč
522 395,93800 Kč111 979,69 Kč
1021 977,46300 Kč219 774,63 Kč
Unit Price without VAT:23 023,44000 Kč
Unit Price with VAT:27 858,36240 Kč