Soldering Tip Chisel 30° For MX-500, MX-5000, MX-5200, TMT-9000S-1, TMT-9000S-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Soldering Tip Chisel 30° For MX-500, MX-5000, MX-5200, TMT-9000S-1, TMT-9000S-2
M7CH176

M7CH176

DigiKey Part Number
4978-M7CH176-ND
Manufacturer
Manufacturer Product Number
M7CH176
Description
CHISEL 30DEG TIP 1.78MM 700F
Manufacturer Standard Lead Time
0 Weeks
Customer Reference
Detailed Description
Soldering Tip Chisel 30° For MX-500, MX-5000, MX-5200, TMT-9000S-1, TMT-9000S-2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Shape
Chisel 30°
Manufacturer
Thermaltronics
Width
0.070" (1.78mm)
Packaging
Retail Package
Length
0.390" (9.91mm)
Part Status
Active
Temperature Range
662°F ~ 748°F (350°C ~ 398°C)
Tip Type
Soldering
For Use With/Related Products
MX-500, MX-5000, MX-5200, TMT-9000S-1, TMT-9000S-2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30
Check for Additional Incoming Stock
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1484,42000 Kč484,42 Kč
5439,57200 Kč2 197,86 Kč
10421,57700 Kč4 215,77 Kč
25398,90320 Kč9 972,58 Kč
50382,56680 Kč19 128,34 Kč
100366,90020 Kč36 690,02 Kč
500332,95562 Kč166 477,81 Kč
Manufacturers Standard Package
Unit Price without VAT:484,42000 Kč
Unit Price with VAT:586,14820 Kč