RF ANTENNA 4G, 5G, Cat-M1, CDMA, Cellular, GSM, LTE, LTE-M, NB-IoT, UMTS Blade, Tilt/Swivel SMA Male Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC94502-01

DigiKey Part Number
5350-AC94502-01-ND
Manufacturer
Manufacturer Product Number
AC94502-01
Description
ANT 5G 4G LTE 450MHZ TLT BLADE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA 4G, 5G, Cat-M1, CDMA, Cellular, GSM, LTE, LTE-M, NB-IoT, UMTS Blade, Tilt/Swivel SMA Male Connector Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
The Antenna Company
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
Cellular
Frequency Group
Wide Band
Frequency (Center/Band)
450MHz, 700MHz, 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.4GHz, 3.5GHz
Frequency Range
450MHz ~ 470MHz, 698MHz ~ 803MHz, 791MHz ~ 894MHz, 1.695GHz ~ 2.2GHz, 2.3GHz ~ 2.69GHz, 3.3GHz ~ 4.2GHz
Antenna Type
Blade, Tilt/Swivel
Number of Bands
6
VSWR
1.7, 2.1, 2, 1.7, 1.9, 2.2
Return Loss
-11.7dB, -9dB, -9.5dB, -11.7dB, -10.2dB, -8.5dB
Gain
2dBi, 2.9dBi, 2.9dBi, 4.5dBi, 6.1dBi, 6.1dBi
Power - Max
10 W
Features
-
Termination
SMA Male
Ingress Protection
-
Mounting Type
Connector Mount
Height (Max)
11.732" (298.00mm)
Applications
4G, 5G, Cat-M1, CDMA, Cellular, GSM, LTE, LTE-M, NB-IoT, UMTS
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 96
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1284,31000 Kč284,31 Kč
10275,78800 Kč2 757,88 Kč
25263,97840 Kč6 599,46 Kč
100253,12880 Kč25 312,88 Kč
250243,15684 Kč60 789,21 Kč
500236,90196 Kč118 450,98 Kč
Manufacturers Standard Package
Unit Price without VAT:284,31000 Kč
Unit Price with VAT:344,01510 Kč