AC93157-080
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC93157-080

DigiKey Part Number
5350-AC93157-080-ND
Manufacturer
Manufacturer Product Number
AC93157-080
Description
EVAL BRD AC30157-01 GNSS ANT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
AC30157-01 - Antenna 1.559GHz ~ 1.609GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
The Antenna Company
Series
-
Packaging
Box
Part Status
Active
Type
Antenna
Frequency
1.559GHz ~ 1.609GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
AC30157-01
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 385,20000 Kč1 385,20 Kč
101 301,87500 Kč13 018,75 Kč
Manufacturers Standard Package
Unit Price without VAT:1 385,20000 Kč
Unit Price with VAT:1 676,09200 Kč