New Product
RF ANTENNA 802.11b/g/n/ac/ax/be, Bluetooth, CPE, IoT, ISM, U-NII, Wi-Fi, WLAN, ZigBee™ Whip, Straight N Type Male Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC16001-NPW

DigiKey Part Number
5350-AC16001-NPW-ND
Manufacturer
Manufacturer Product Number
AC16001-NPW
Description
ANT WIFI7 WLAN EXTRN BATON NCONN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF ANTENNA 802.11b/g/n/ac/ax/be, Bluetooth, CPE, IoT, ISM, U-NII, Wi-Fi, WLAN, ZigBee™ Whip, Straight N Type Male Connector Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
The Antenna Company
Series
-
Packaging
Bag
Part Status
Active
RF Family/Standard
802.15.4, Bluetooth, General ISM, WiFi
Frequency Group
Wide Band
Frequency (Center/Band)
2.45GHz, 5.522GHz, 6.525GHz
Frequency Range
2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.895GHz, 5.925GHz ~ 7.125GHz
Antenna Type
Whip, Straight
Number of Bands
3
VSWR
1.6, 1.9
Return Loss
-
Gain
3.3dBi, 5.9dBi, 7.3dBi
Power - Max
2 W
Features
-
Termination
N Type Male
Ingress Protection
IP67
Grade
-
Qualification
-
Mounting Type
Connector Mount
Height (Max)
7.087" (180.00mm)
Applications
802.11b/g/n/ac/ax/be, Bluetooth, CPE, IoT, ISM, U-NII, Wi-Fi, WLAN, ZigBee™
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 258
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1515,92000 Kč515,92 Kč
10500,80200 Kč5 008,02 Kč
25486,52360 Kč12 163,09 Kč
100472,87500 Kč47 287,50 Kč
250453,97928 Kč113 494,82 Kč
Manufacturers Standard Package
Unit Price without VAT:515,92000 Kč
Unit Price with VAT:624,26320 Kč