New Product
AC15101-NJB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC15101-NJB

DigiKey Part Number
5350-AC15101-NJB-ND
Manufacturer
Manufacturer Product Number
AC15101-NJB
Description
RF ANT 2.45GHZ DOME N FEM PAN MT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
RF ANTENNA Bluetooth, ISM, Wi-Fi, Zigbee Dome N Type Female Panel Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
The Antenna Company
Series
Packaging
Bag
Part Status
Active
RF Family/Standard
802.15.4, Bluetooth, General ISM, WiFi
Frequency Group
UHF (2GHz ~ 3GHz)
Frequency (Center/Band)
2.45GHz
Frequency Range
2.4GHz ~ 2.5GHz
Antenna Type
Dome
Number of Bands
1
VSWR
1.6
Return Loss
-12.3dB
Gain
3.5dBi
Power - Max
10 W
Features
-
Termination
N Type Female
Ingress Protection
IP65, IP67
Grade
-
Qualification
-
Mounting Type
Panel Mount
Height (Max)
3.228" (82.00mm)
Applications
Bluetooth, ISM, Wi-Fi, Zigbee
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1771,54000 Kč771,54 Kč
10640,93900 Kč6 409,39 Kč
25595,11320 Kč14 877,83 Kč
100570,74200 Kč57 074,20 Kč
250548,24560 Kč137 061,40 Kč
Manufacturers Standard Package
Unit Price without VAT:771,54000 Kč
Unit Price with VAT:933,56340 Kč