
AC15101-2NJB | |
|---|---|
DigiKey Part Number | 5350-AC15101-2NJB-ND |
Manufacturer | |
Manufacturer Product Number | AC15101-2NJB |
Description | RF ANT 2.45GHZ DOME N FEM PAN MT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, ISM, Wi-Fi, Zigbee Dome N Type Female Panel Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | The Antenna Company | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, General ISM, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.45GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Dome | |
Number of Bands | 1 | |
VSWR | 1.6 | |
Return Loss | -12.3dB | |
Gain | 3.5dBi | |
Power - Max | 10 W | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | IP65, IP67 | |
Grade | - | |
Qualification | - | |
Mounting Type | Panel Mount | |
Height (Max) | 3.228" (82.00mm) | |
Applications | Bluetooth, ISM, Wi-Fi, Zigbee | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 534,08120 Kč | 267 040,60 Kč |
| Unit Price without VAT: | 534,08120 Kč |
|---|---|
| Unit Price with VAT: | 646,23825 Kč |

