New Product
RF ANTENNA 802.11b/g, Bluetooth, ISM, Wi-Fi, WLAN, ZigBee™ Flat Patch MHF1, U.FL Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC11503-100UF

DigiKey Part Number
5350-AC11503-100UF-ND
Manufacturer
Manufacturer Product Number
AC11503-100UF
Description
ANT BLE FPC HI EFF 20X19 MHF1
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF ANTENNA 802.11b/g, Bluetooth, ISM, Wi-Fi, WLAN, ZigBee™ Flat Patch MHF1, U.FL Adhesive
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
1
Manufacturer
The Antenna Company
VSWR
1.9
Packaging
Bag
Gain
3.6dBi
Part Status
Active
Power - Max
2 W
RF Family/Standard
802.15.4, Bluetooth, General ISM, WiFi
Features
Cable - 100mm
Frequency Group
UHF (2GHz ~ 3GHz)
Termination
MHF1, U.FL
Frequency (Center/Band)
2.45GHz
Mounting Type
Adhesive
Frequency Range
2.4GHz ~ 2.5GHz
Height (Max)
0.011" (0.27mm)
Antenna Type
Flat Patch
Applications
802.11b/g, Bluetooth, ISM, Wi-Fi, WLAN, ZigBee™
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 977
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
147,25000 Kč47,25 Kč
1043,67600 Kč436,76 Kč
2540,52600 Kč1 013,15 Kč
10039,47620 Kč3 947,62 Kč
25037,79640 Kč9 449,10 Kč
50036,74650 Kč18 373,25 Kč
1 00035,90658 Kč35 906,58 Kč
Manufacturers Standard Package
Unit Price without VAT:47,25000 Kč
Unit Price with VAT:57,17250 Kč