AC10242-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC10242-01

DigiKey Part Number
5350-AC10242-01TR-ND - Tape & Reel (TR)
5350-AC10242-01CT-ND - Cut Tape (CT)
5350-AC10242-01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC10242-01
Description
ANT 2.4GHZ SMD CER CHIP SOLDER
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA 802.15.4, Bluetooth, ISM, WiFi, WLAN, Zigbee™ Chip Solder Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
The Antenna Company
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
802.15.4, Bluetooth, WiFi
Frequency Group
UHF (2GHz ~ 3GHz)
Frequency (Center/Band)
2.4GHz
Frequency Range
2.4GHz ~ 2.5GHz
Antenna Type
Chip
Number of Bands
1
VSWR
2.1
Return Loss
-9dB
Gain
0.77dBi
Power - Max
2 W
Features
-
Termination
Solder
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.031" (0.80mm)
Applications
802.15.4, Bluetooth, ISM, WiFi, WLAN, Zigbee™
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 784
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,83000 Kč15,83 Kč
1013,74800 Kč137,48 Kč
2513,12280 Kč328,07 Kč
10010,62330 Kč1 062,33 Kč
2509,79012 Kč2 447,53 Kč
5008,33200 Kč4 166,00 Kč
2 0008,28618 Kč16 572,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0006,76975 Kč27 079,00 Kč
Manufacturers Standard Package
Unit Price without VAT:15,83000 Kč
Unit Price with VAT:19,15430 Kč