
| V14447-03-02 | |
|---|---|
| DigiKey Part Number | 1845-1006-ND | 
| Manufacturer | |
| Manufacturer Product Number | V14447-03-02 | 
| Description | NAVCHIP IMU EVAL KIT, RS422 | 
| Customer Reference | |
| Detailed Description | V50024-17-02 NavChip™ Accelerometer, Gyroscope, Temperature Sensor Evaluation Board | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Thales Visionix - a Division of Thales Defense & Security, Inc. | |
| Series | ||
| Packaging | Box | |
| Part Status | Obsolete | |
| Sensor Type | Accelerometer, Gyroscope, Temperature | |
| Sensing Range | - | |
| Interface | - | |
| Sensitivity | - | |
| Voltage - Supply | 3.25V ~ 5.5V | |
| Embedded | - | |
| Contents | Board(s) | |
| Utilized IC / Part | V50024-17-02 | |
| Note | - | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic