
SN6505DQDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-SN6505DQDBVRQ1TR-ND - Tape & Reel (TR) 296-SN6505DQDBVRQ1CT-ND - Cut Tape (CT) 296-SN6505DQDBVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN6505DQDBVRQ1 |
Description | SN6505DQDBVTQ1 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transformer Driver PMIC SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN6505DQDBVRQ1 Models |
Category | Operating Temperature -40°C ~ 125°C |
Manufacturer Texas Instruments | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q100 |
Part Status Active | Mounting Type Surface Mount |
Applications Transformer Driver | Package / Case SOT-23-6 |
Current - Supply 1.56mA | Supplier Device Package SOT-23-6 |
Voltage - Supply 2.25V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,97000 Kč | 52,97 Kč |
| 10 | 39,37500 Kč | 393,75 Kč |
| 25 | 35,98000 Kč | 899,50 Kč |
| 100 | 32,23430 Kč | 3 223,43 Kč |
| 250 | 30,44904 Kč | 7 612,26 Kč |
| 500 | 29,67530 Kč | 14 837,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 27,39419 Kč | 82 182,57 Kč |
| 6 000 | 26,85903 Kč | 161 154,18 Kč |
| Unit Price without VAT: | 52,97000 Kč |
|---|---|
| Unit Price with VAT: | 64,09370 Kč |





