XTR117AIDRBT is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 8 238
Unit Price: 50,94000 Kč
Datasheet
8-SON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XTR117AIDRBT

DigiKey Part Number
296-19487-2-ND - Tape & Reel (TR)
296-19487-1-ND - Cut Tape (CT)
296-19487-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XTR117AIDRBT
Description
IC TX 4-20MA CURR-LOOP 8SON
Customer Reference
Detailed Description
Current Transmitter IC Voltage Input Voltage Output 8-SON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
XTR117AIDRBT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Current Transmitter
Input Type
Voltage
Output Type
Voltage
Current - Supply
20 mA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-VDFN Exposed Pad
Supplier Device Package
8-SON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types