
XTR115U/2K5 | |
|---|---|
DigiKey Part Number | 296-39547-2-ND - Tape & Reel (TR) 296-39547-1-ND - Cut Tape (CT) 296-39547-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XTR115U/2K5 |
Description | IC CURRENT TRANSMITTER 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Transmitter IC Voltage Input Voltage Output 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | XTR115U/2K5 Models |
Category | Output Type Voltage |
Manufacturer Texas Instruments | Current - Supply 20 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Type Current Transmitter | Supplier Device Package 8-SOIC |
Input Type Voltage | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,87000 Kč | 89,87 Kč |
| 10 | 68,09700 Kč | 680,97 Kč |
| 25 | 62,64120 Kč | 1 566,03 Kč |
| 100 | 56,62950 Kč | 5 662,95 Kč |
| 250 | 53,76496 Kč | 13 441,24 Kč |
| 500 | 53,58774 Kč | 26 793,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 49,11650 Kč | 122 791,25 Kč |
| Unit Price without VAT: | 89,87000 Kč |
|---|---|
| Unit Price with VAT: | 108,74270 Kč |






